
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $3.370 |
| 25+ | $3.200 |
| 50+ | $3.030 |
| 100+ | $2.860 |
| 250+ | $2.810 |
| 500+ | $2.750 |
Product Information
Product Overview
The HCNW-3120-000E is a 2.5A Output Current IGBT Gate Drive Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverted applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied make it ideally suited for directly driving IGBTs with ratings up to 1200 V/100 A. For IGBTs with higher ratings, the HCPL-3120 series can be used to drive a discrete power stage which drives the IGBT gate.
- Undervoltage lock-out protection (UVLO) with hysteresis
- 500ns Maximum switching speeds
- -40 to 100°C Industrial temperature range
Applications
Motor Drive & Control, Power Management
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD.
Technical Specifications
1 Channel
8Pins
-
DIP
5kV
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for HCNW3120-000E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
