Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCNW4504-500ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AJ1669RL
Cut Tape68AJ1669
Your Part Number
649 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.460 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 50+ | $2.530 |
| 100+ | $1.980 |
| 250+ | $1.860 |
| 500+ | $1.720 |
| 1000+ | $1.600 |
| 2500+ | $1.570 |
| 5000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCNW4504-500ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AJ1669RL
Cut Tape68AJ1669
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min23%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
23%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
