Print Page
Image is for illustrative purposes only. Please refer to product description.

14,358 In Stock
Need more?
1410 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
12948 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $3.450 |
| 25+ | $3.190 |
| 50+ | $2.940 |
| 100+ | $2.700 |
| 300+ | $2.530 |
| 500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HCPL-0201-000E is an Optically-coupled Logic Gate contains a GaAsP LED while it contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional wave shaping. It guarantees common mode transient immunity of 10kV/µs at a common mode voltage of 1000V.
- 4.5 to 20V Wide operating VCC range
- 300ns Propagation delay guaranteed over full temperature range
- 5Mbuad Typical signal rate
- Low input current (1.6 to 1.8mA)
Applications
Computers & Computer Peripherals, Signal Processing, Power Management
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for HCPL-0201-000E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
