Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0531-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58Y4679
Re-Reel52M7937RL
Cut Tape52M7937
Your Part Number
2,418 In Stock
68 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 50+ | $3.420 |
| 100+ | $2.710 |
| 250+ | $2.550 |
| 500+ | $2.400 |
| 1000+ | $2.340 |
| 2500+ | $2.300 |
| 5000+ | $2.250 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.240 |
| 3000+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0531-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58Y4679
Re-Reel52M7937RL
Cut Tape52M7937
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage3.75kV
CTR Min19%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-0531-500E is a 2-channel 8-pin High Speed Optocoupler contains a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is suitable for line receivers, replace pulse transformers, analogue signal ground isolation and isolated analogue amplifier.
- Open collector outputs
- TTL compatible
- 3MHz Bandwidth
- 567V Maximum working insulation voltage
Applications
Signal Processing, Sensing & Instrumentation
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-0531-500E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
