Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0601-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88H7776
Product RangeHCPL-0600; HCPL-0601
Your Part Number
4,249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.010 |
| 100+ | $1.560 |
| 500+ | $1.360 |
| 1000+ | $1.280 |
| 2500+ | $1.230 |
| 5000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0601-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88H7776
Product RangeHCPL-0600; HCPL-0601
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate10Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product RangeHCPL-0600; HCPL-0601
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-0601-000E is a high CMR, high speed Optocoupler Gate that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15000V/μs at 1000V Vcm.
- 10MBd Typical high speed
- LSTTL/TTL compatible
- 5mA Low input current capability
- Strobable output
Applications
Computers & Computer Peripherals, Motor Drive & Control, Power Management
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
HCPL-0600; HCPL-0601
Technical Docs (1)
Alternatives for HCPL-0601-000E
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
