Print Page
Image is for illustrative purposes only. Please refer to product description.

3,404 In Stock
Need more?
826 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2578 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $4.100 |
| 25+ | $3.860 |
| 50+ | $3.610 |
| 100+ | $3.360 |
| 300+ | $3.180 |
| 500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HCPL-0631-000E is an optically coupled gate high CMR high-speed Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. This is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- LSTTL/TTL compatible
- Strobable output
- Guaranteed AC and DC performance over -40 to 85°C temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Power Management
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for HCPL-0631-000E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
