
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $4.230 |
| 25+ | $3.980 |
| 50+ | $3.710 |
| 100+ | $3.470 |
| 300+ | $3.350 |
| 500+ | $3.240 |
Product Overview
The HCPL-063L-000E is a Digital Optocoupler, optically coupled gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/μs at 3.3V. This optocoupler is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Low power consumption
- 15Mbaud Typical high speed
- LVTTL/LVCMOS compatible
- 5mA Low input current capability
- Strobable output
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Technical Specifications
2 Channel
15Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (1)
Alternatives for HCPL-063L-000E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
