Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0701-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97K0980
Your Part Number
7,838 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.060 |
| 100+ | $1.580 |
| 500+ | $1.370 |
| 1000+ | $1.270 |
| 2500+ | $1.250 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0701-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97K0980
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min400%
Collector Emitter Voltage V(br)ceo18V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-0701-000E is a low input current High Gain Optocoupler uses a LED and an integrated high gain photo-detector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high-speed operation. A base access terminal allows a gain bandwidth adjustment to be made.
- 2000% Typical high current transfer ratio
- Base access allows gain bandwidth adjustment
- Guaranteed performance from 0 to 70°C temperature range
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
18V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
400%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-0701-000E
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
