Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-090J-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58Y4708
Your Part Number
1,949 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.630 |
| 10+ | $17.990 |
| 25+ | $17.260 |
| 50+ | $16.510 |
| 100+ | $15.550 |
| 250+ | $14.890 |
| 500+ | $14.590 |
Price for:Each
Minimum: 1
Multiple: 1
$22.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-090J-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58Y4708
Technical Datasheet
No. of Channels4Channels
No. of Channels4 Channel
Supply Voltage Min3V
Propagation Delay15ns
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins16Pins
Data Rate100Mbaud
Input LevelCMOS, TTL
Output LevelCMOS, TTL
Isolation IC TypeHigh Speed CMOS Digital Isolator
Isolation TypeGalvanic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
- 4-channel high speed digital Isolator
- 15kV/µs minimum common mode rejection
- 2500VRMS isolation
- +3.3V and +5V TTL/CMOS compatible
- 15ns maximum propagation delay
Technical Specifications
No. of Channels
4Channels
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Interface Case Style
SOIC
Data Rate
100Mbaud
Output Level
CMOS, TTL
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Channels
4 Channel
Propagation Delay
15ns
IC Case / Package
SOIC
No. of Pins
16Pins
Input Level
CMOS, TTL
Isolation IC Type
High Speed CMOS Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
100°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
