Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-00CECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel28X3012
Re-Reel36J9565RL
Cut Tape36J9565
Your Part Number
133 In Stock
101,982 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.721 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 50+ | $0.511 |
| 100+ | $0.378 |
| 250+ | $0.349 |
| 500+ | $0.319 |
| 1000+ | $0.300 |
| 2500+ | $0.294 |
| 5000+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.276 |
| 6000+ | $0.263 |
| 9000+ | $0.257 |
| 15000+ | $0.249 |
| 30000+ | $0.241 |
| 75000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-00CECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel28X3012
Re-Reel36J9565RL
Cut Tape36J9565
Technical Datasheet
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min200%
Collector Emitter Voltage V(br)ceo80V
SVHCTo Be Advised
Product Overview
The HCPL-181-00CE is a DC-input General Purpose Optocoupler contains a LED optically coupled to a phototransistor. The small dimension of this product allows significant space saving.
- Minimum CTR is 50% at input current of 5mA
- 4ms Typically response time (tr)
- High collector-emitter voltage
- 3750Vrms Input-output isolation voltage
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Forward Current If Max
50mA
CTR Min
200%
SVHC
To Be Advised
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
Technical Docs (1)
Alternatives for HCPL-181-00CE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
