Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2201-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K0987
Your Part Number
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $2.650 |
| 25+ | $2.590 |
| 50+ | $2.510 |
| 100+ | $2.450 |
| 250+ | $2.300 |
| 500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
