Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2231-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88H7801
Your Part Number
3,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 10+ | $4.990 |
| 25+ | $4.790 |
| 50+ | $4.590 |
| 100+ | $4.390 |
| 250+ | $4.220 |
| 500+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HCPL-2231-000E is a very high CMR, wide VCC Logic Gate Optocoupler contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional wave-shaping.
- 10kV/µs Minimum common mode rejection (CMR) at VCM=1000V
- 4.5 to 20V Wide operating VCC range
- 300ns Propagation delay guaranteed over full temperature range
- 5Mbuad Typical signal rate
- Low input current (1.6 to 1.8mA)
- Hysteresis
Applications
Computers & Computer Peripherals, Signal Processing, Power Management
Technical Specifications
No. of Channels
2 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Alternatives for HCPL-2231-000E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
