Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2232-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88H7803
Your Part Number
4,754 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 10+ | $5.220 |
| 25+ | $5.010 |
| 50+ | $4.820 |
| 100+ | $4.620 |
| 250+ | $4.530 |
| 500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HCPL-2232-000E is a 2-channel optically-coupled Logic Gate Optocoupler contains an GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional wave-shaping. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high-speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns.
- Very high CMR and wide VCC
- 1.6 to 1.8mA Low input current range
- Hysteresis
- Guaranteed performance from -40 to 85°C temperature range
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Power Management
Technical Specifications
No. of Channels
2 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Alternatives for HCPL-2232-000E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
