Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18J4806
Your Part Number
394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $9.350 |
| 25+ | $8.160 |
| 50+ | $6.990 |
| 100+ | $6.640 |
| 250+ | $6.330 |
| 500+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Single channel 8-pin Low input current Optocoupler
- Efficient 820 nm AlGaAs LED
- Internal shield for guaranteed common mode rejection
- Schottky clamped and open collector output
- Compatible with TTL, LSTTL and CMOS
- Static and dynamic performance guaranteed from -40 to 85°C
Technical Specifications
No. of Channels
1 Channel
Data Rate
8Mbaud
No. of Pins
8Pins
SVHC
Lead (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
