Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2430Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10WX7405
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.760 |
| 10+ | $13.760 |
| 25+ | $13.350 |
| 50+ | $12.940 |
| 100+ | $12.530 |
| 250+ | $12.170 |
| 500+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$19.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
High CMR logic gate optocoupler. Suitable for use in isolation of high speed logic systems, computer-peripheral interfaces, switching power supplies, isolated bus driver (networking applications), ground loop elimination, high speed disk drive I/O, digital isolation for A/D, D/A conversion, pulse transformer replacement applications.
- High speed data rate
- AC performance guaranteed over temperature
- High speed AlGaAs emitter
- Totem pole output
- Compatible with TTL, STTL, LSTTL, and HCMOS logic families
- UL recognized – 3750 V rms for 1 minute per UL1577 approval
- High power supply noise immunity
Technical Specifications
No. of Channels
2 Channel
Data Rate
40Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (2)
Alternatives for HCPL-2430
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
