
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $2.220 |
| 25+ | $2.140 |
| 50+ | $2.070 |
| 100+ | $1.990 |
| 250+ | $1.890 |
| 500+ | $1.780 |
Product Information
Product Overview
The HCPL-2611-000E is an optically coupled high-speed Logic Gate Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10000V/ms. It is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- High CMR
- LSTTL/TTL compatible
- Guaranteed AC and DC performance over -40 to 85°C temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control
Technical Specifications
1 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
DIP
-
Technical Docs (1)
Alternatives for HCPL-2611-000E
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
