
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $2.260 |
| 25+ | $2.190 |
| 50+ | $2.120 |
| 100+ | $2.060 |
| 250+ | $1.940 |
| 500+ | $1.810 |
Product Information
Product Overview
The HCPL-2611-300E is a 1-channel 8-pin surface-mount optically coupled Digital Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. An enable input allows the detector to be strobe. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15000V/μs at Vcm=1000V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- Strobable output
- 5mA Low input current capability
- 10MBd Typical high speed
Applications
Signal Processing, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
1 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
Surface Mount DIP
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
