Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-314J-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H7822
Your Part Number
3,043 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $3.530 |
| 25+ | $3.410 |
| 50+ | $3.290 |
| 100+ | $3.170 |
| 250+ | $3.110 |
| 500+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-314J-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H7822
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Isolation Voltage5kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-314J-000E is a 0.4A output current IGBT Gate Drive Optocoupler consists of an AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. A high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
- High speed response
- -40 to 100°C Wide operating temperature range
Applications
Motor Drive & Control, Power Management
Technical Specifications
No. of Channels
2 Channel
No. of Pins
16Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
5kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for HCPL-314J-000E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
