Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-315J-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97K1049
Your Part Number
1,423 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $5.080 |
| 25+ | $4.900 |
| 50+ | $4.720 |
| 100+ | $4.540 |
| 250+ | $4.440 |
| 500+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-315J-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97K1049
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Isolation Voltage5kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Dual channel 0.5Amp output current IGBT gate drive optocoupler. It is suitable for Isolated IGBT/MOSFET gate drive, AC and brushless dc motor drives, industrial inverters, Switch Mode Power Supplies (SMPS) and Uninterruptable Power Supplies (UPS) applications.
- 0.6A maximum and 0.5 A minimum peak output current
- 15KV/µs minimum Common Mode Rejection (CMR) at VCM = 1500V
- Under Voltage Lock-Out protection (UVLO) with hysteresis
- Wide operating VCC range: 15 to 30V
- 0.5µs maximum propagation delay
- Channel one to channel two output isolation = 1500VRMS/1 min
- UL recognized (UL1577)
- VIORM = 891 Vpeak CSA certified
Technical Specifications
No. of Channels
2 Channel
No. of Pins
16Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
5kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
