Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-354-000ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel58Y4732
Re-Reel13M5079RL
Cut Tape13M5079
Your Part Number
13,289 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.825 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.825 |
| 10+ | $0.568 |
| 25+ | $0.523 |
| 50+ | $0.477 |
| 100+ | $0.433 |
| 250+ | $0.401 |
| 500+ | $0.368 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.282 |
| 6000+ | $0.275 |
| 12000+ | $0.253 |
| 18000+ | $0.251 |
| 30000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-354-000ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel58Y4732
Re-Reel13M5079RL
Cut Tape13M5079
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min20%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
