Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-354-06AECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel58Y4733
Re-Reel13M5080RL
Cut Tape13M5080
Your Part Number
15,745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.874 | $4.37 |
| Total Price | $4.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.874 |
| 10+ | $0.606 |
| 25+ | $0.551 |
| 50+ | $0.498 |
| 100+ | $0.442 |
| 250+ | $0.406 |
| 500+ | $0.369 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.311 |
| 6000+ | $0.301 |
| 12000+ | $0.280 |
| 18000+ | $0.277 |
| 30000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-354-06AECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel58Y4733
Re-Reel13M5080RL
Cut Tape13M5080
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
AC input phototransistor optocoupler suitable for detecting or monitoring AC signals, programmable controllers, AC/DC-input modules and AC line/digital logic isolation.
- AC input response
- Mini-flat package
- 2mm profile
- UL approved
- CSA approved
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
