Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-4100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20J5356
Your Part Number
759 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 10+ | $8.860 |
| 25+ | $8.650 |
| 50+ | $8.450 |
| 100+ | $8.240 |
| 250+ | $7.810 |
| 500+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20J5356
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max-
Isolation Voltage3.75kV
CTR Min-
Collector Emitter Voltage V(br)ceo27V
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
- Single channel 8-pin optically coupled Optocoupler
- Data input compatible with LSTTL, TTL and CMOS Logic
- 20kBaud data rate at 400metres line length
- Internal shield for high common mode rejection
- Guaranteed ON and OFF output current levels
- 3750VRMS Input-output momentary withstand voltage
- 360mW total power dissipation
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
27V
SVHC
Lead (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
-
CTR Min
-
Product Range
-
Technical Docs (1)
Alternatives for HCPL-4100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
