
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $1.610 |
| 100+ | $1.530 |
| 500+ | $1.330 |
| 1000+ | $1.210 |
| 2500+ | $1.140 |
| 5000+ | $1.100 |
Product Information
Product Overview
The HCPL-4502-000E is a 1-channel 8-pin Diode-transistor Optocoupler uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is designed for high speed TTL/TTL applications. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at IF=16mA. It is suitable for high voltage insulation, video signal isolation and line receivers.
- Open collector output
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- 630V Maximum working insulation voltage
- 0 to70°C Guaranteed performance from temperature range
- 1Mbps High speed
Applications
Motor Drive & Control, Signal Processing, Power Management
Technical Specifications
1 Channel
8Pins
3.75kV
20V
No SVHC (23-Jan-2024)
DIP
25mA
19%
-
Technical Docs (1)
Alternatives for HCPL-4502-000E
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
