Print Page
Image is for illustrative purposes only. Please refer to product description.

4,627 In Stock
Need more?
523 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
4104 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.430 |
| 100+ | $1.750 |
| 500+ | $1.520 |
| 1000+ | $1.460 |
| 2500+ | $1.390 |
| 5000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HCPL-4506-000E is a gate drive Interface Optocoupler contains a GaAsP LED. The LED is optically coupled to an inte-grated high gain photo detector. Minimized propagation delay difference between devices makes the optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20kΩ output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications.
- 450ns Minimized pulse width distortion
- 15kV/µs Minimum common mode transient immunity at 1500VCM
Applications
Communications & Networking, Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HCPL-4506-000E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
