Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-6730Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AJ1673
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.290 |
| 5+ | $127.550 |
| 10+ | $117.800 |
| 25+ | $115.860 |
| 50+ | $113.920 |
| 100+ | $111.980 |
Price for:Each
Minimum: 1
Multiple: 1
$137.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-6730Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AJ1673
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleLCCC
No. of Pins20Pins
Forward Current If Max10mA
Isolation Voltage1.5kV
CTR Min200%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
20Pins
Isolation Voltage
1.5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
LCCC
Forward Current If Max
10mA
CTR Min
200%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
