Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-7800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14J0849
Your Part Number
574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.150 |
| 10+ | $13.580 |
| 25+ | $12.870 |
| 50+ | $12.150 |
| 100+ | $11.710 |
| 250+ | $11.250 |
| 500+ | $10.960 |
Price for:Each
Minimum: 1
Multiple: 1
$17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14J0849
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1 Channel
Optocoupler Case StyleDIP
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
No. of Pins8Pins
Isolation Voltage3.75kVrms
IC Case / PackageDIP
CTR Min-
Bandwidth100kHz
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.004%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Input Offset Voltage300µV
Amplifier Case StyleDIP
No. of Amplifiers1 Amplifier
Product Overview
Isolation amplifier designed for current sensing and voltage sensing in electronic motor drives. The product can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. Typical applications include motor phase and rail current sensing, inverter current sensing, switched mode power supply signal isolation, general-purpose current sensing and monitoring.
- 15KV/µs common-mode rejection at VCM = 1000V
- Compact, auto-insertable standard package
- 0.00025-V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth
- 0.004% nonlinearity
- UL 1577 (3750 VRMS/1min.) and CSA, IEC/EN/DIN EN 60747-5-5 safety approval
- Advanced Sigma-Delta (Σ-∆) A/D converter technology
- Fully differential circuit topology
Technical Specifications
No. of Amplifiers
1Amplifiers
Optocoupler Case Style
DIP
Supply Voltage Range
4.5V to 5.5V
Isolation Voltage
3.75kVrms
CTR Min
-
Gain Bandwidth Product
100kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
Input Offset Voltage
300µV
No. of Amplifiers
1 Amplifier
No. of Channels
1 Channel
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
IC Case / Package
DIP
Bandwidth
100kHz
Gain Non-Linearity Max
0.004%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Amplifier Case Style
DIP
Technical Docs (1)
Alternatives for HCPL-7800
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
