Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-000ECopy
Newark Part No.36J9610
Product RangeHCPL-817 Family
Your Part Number
40,156 In Stock
Need more?
3289 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
36867 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.469 |
| 10+ | $0.328 |
| 100+ | $0.241 |
| 500+ | $0.202 |
| 1000+ | $0.178 |
| 2500+ | $0.169 |
| 10000+ | $0.159 |
| 25000+ | $0.151 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-000ECopy
Newark Part No.36J9610
Product RangeHCPL-817 Family
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product RangeHCPL-817 Family
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-817-000E is a high density mounting type Phototransistor Optocoupler for general purpose. It contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. Response time (tr) is typically 4μs and minimum CTR is 50% at input current of 5mA.
- High input-output isolation voltage (Viso = 5000Vrms)
- IEC/EN/DIN EN 60747-5-2 Approved
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
HCPL-817 Family
Technical Docs (1)
Alternatives for HCPL-817-000E
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
