Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-J312-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36K5464
Your Part Number
3,126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.790 |
| 25+ | $3.240 |
| 50+ | $2.690 |
| 100+ | $2.520 |
| 250+ | $2.370 |
| 500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-J312-000ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36K5464
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Isolation Voltage3.75kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-J312-000E is a 2A output current IGBT Gate Drive Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverted applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
- Eliminates need for negative gate drive
- Undervoltage lock-out protection (UVLO) with hysteresis
- 500ns Maximum switching speeds
- -40 to 100°C Industrial temperature range
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HCPL-J312-000E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
