Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-J314-500ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK7403
Re-Reel25AK0688RL
Cut Tape25AK0688
Product RangeHCPL-J314 Series
Your Part Number
5,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.400 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 50+ | $2.330 |
| 100+ | $1.830 |
| 250+ | $1.690 |
| 500+ | $1.530 |
| 1000+ | $1.430 |
| 2500+ | $1.290 |
| 5000+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.620 |
| 2000+ | $1.560 |
| 3000+ | $1.530 |
| 5000+ | $1.480 |
| 10000+ | $1.460 |
| 25000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-J314-500ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK7403
Re-Reel25AK0688RL
Cut Tape25AK0688
Product RangeHCPL-J314 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage3.75kV
Product RangeHCPL-J314 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
HCPL-J314 Series
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
