Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-M701-500ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AJ1670RL
Cut Tape68AJ1670
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 50+ | $2.160 |
| 100+ | $1.730 |
| 250+ | $1.650 |
| 500+ | $1.580 |
| 1000+ | $1.520 |
| 2500+ | $1.450 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-M701-500ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AJ1670RL
Cut Tape68AJ1670
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins5Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min400%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
400%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
