You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM HDLO-3416
LED ALPHANUMERIC DISPLAY, DOT MATRIX, 5V
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HDLO-3416
- Newark Part No.:
- 36AJ9396
-
- Technical Datasheet:
- HDLO-3416 Datasheet
Product Range Selector (HDLx-3416)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- -
- :
- 3.5mcd
- :
- 4
- :
- 6.9mm
- :
- 5V
- :
- 32.77mm
- :
- Dot Matrix
- :
- 10.16mm
- :
- HDLx-3416
Technical Documents (2)
50 In stock
Same day shipping
More stock available week commencing 5/6/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $39.31 | |
5+ | $37.34 | |
10+ | $35.14 | |
25+ | $32.94 | |
50+ | $30.75 | |
100+ | $30.09 | |
250+ | $29.21 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.