Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSM-283BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel58Y4753RL
Cut Tape58Y4753
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.700 | $5.70 |
| Total Price | $5.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 50+ | $4.370 |
| 100+ | $3.570 |
| 250+ | $3.400 |
| 500+ | $3.220 |
| 1000+ | $3.160 |
| 2500+ | $3.100 |
| 5000+ | $3.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSM-283BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel58Y4753RL
Cut Tape58Y4753
Technical Datasheet
LED ColorBlue
Forward Current If20mA
Forward Voltage3.3V
Luminous Intensity6mcd
No. of Digits / Alpha1
Character Size7mm
Common ConnectionCommon Cathode
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Product Overview
The HDSM-283B is a 7mm single-digit surface-mount LED Display with common cathode, upper and lower decimal. It utilizes InGaN/SiC blue LED chip. This device comes with grey top surface and white segments.
- 0.28" Digit height
- Low current operation
- Excellent character appearance
Technical Specifications
LED Color
Blue
Forward Voltage
3.3V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
6mcd
Character Size
7mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
