Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSM-431WCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.25AK0703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $7.250 |
| 25+ | $6.810 |
| 50+ | $6.370 |
| 100+ | $5.930 |
| 250+ | $5.650 |
| 500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSM-431WCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.25AK0703
Technical Datasheet
LED ColorWhite
Forward Current If5mA
Forward Voltage2.95V
Luminous Intensity40mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Forward Voltage
2.95V
No. of Digits / Alpha
1
Common Connection
Common Anode
Forward Current If
5mA
Luminous Intensity
40mcd
Character Size
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
