Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-2132Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.54AK6534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $382.360 |
| 5+ | $360.780 |
| 10+ | $339.190 |
| 25+ | $332.410 |
Price for:Each
Minimum: 1
Multiple: 1
$382.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-2132Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.54AK6534
Technical Datasheet
LED ColorRed
Forward Current If300mA
Luminous Intensity7.5mcd
No. of Digits / Alpha8
Character Size5mm
Supply Voltage5V
Display Area Width42.72mm
Character FormatDot Matrix
Display Area Height9.91mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Luminous Intensity
7.5mcd
Character Size
5mm
Display Area Width
42.72mm
Display Area Height
9.91mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
300mA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
