Print Page
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.400 |
| 100+ | $1.090 |
| 500+ | $0.951 |
| 1000+ | $0.883 |
| 2500+ | $0.868 |
| 5000+ | $0.826 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-301ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.31AJ5242
Product RangeHDSP-301x
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.9V
Luminous Intensity1.8mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product RangeHDSP-301x
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Technical Specifications
LED Color
Red
Forward Voltage
1.9V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
1.8mcd
Character Size
10mm
Product Range
HDSP-301x
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

