HDSP-4832
10 LEDs Bar Array, Green, Red, Yellow, 25.4mm x 10.16mm, R2.1V, Y2.2V, G2.1V/R90mA, Y60mA, G90mA

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HDSP-4832Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 06F5686 |
| Your Part Number | |
| Technical Datasheet |
12,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
| 10+ | $9.510 |
| 25+ | $9.180 |
| 50+ | $8.860 |
| 100+ | $8.530 |
| 250+ | $8.200 |
| 500+ | $8.050 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HDSP-4832Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 06F5686 |
| Technical Datasheet | |
| LED Color | Red, Yellow, Green |
| No. of LEDs | 10LEDs |
| Forward Current / Color | R 90mA, Y 60mA, G 90mA |
| Display Size | 25.4mm x 10.16mm |
| Luminous Intensity / Color | R 3.5mcd, Y 1.9mcd, G 1.9mcd |
| Forward Voltage / Color | R 2.1V, Y 2.2V, G 2.1V |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The HDSP-4832 from Avago is a through hole, multicolour 10 element LED bar array designed to display information in easily recognizable segments. The light from each LED is optically stretched to form individual elements. This LED features low profile package, rugged construction and large recognizable segments. LED is end stackable and therefore capable of displaying long strings of information. Use of this bar graph arrays eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- High ON-OFF contrast, segment to segment
- Matched LEDs for uniform appearance
- LED bar array has 3 high efficiency red, 4 yellow and 3 green segments
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
| LED Color | Red, Yellow, Green |
|---|---|
| Forward Current / Color | R 90mA, Y 60mA, G 90mA |
| Luminous Intensity / Color | R 3.5mcd, Y 1.9mcd, G 1.9mcd |
| Product Range | - |
| No. of LEDs | 10LEDs |
|---|---|
| Display Size | 25.4mm x 10.16mm |
| Forward Voltage / Color | R 2.1V, Y 2.2V, G 2.1V |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
