Print Page
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.460 |
| 100+ | $1.030 |
| 500+ | $0.976 |
| 1000+ | $0.950 |
| 2500+ | $0.923 |
| 10000+ | $0.824 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-513GCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.31AJ5248
Product RangeHDSP-513x
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.25V
Luminous Intensity4.1mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Cathode
Product RangeHDSP-513x
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Technical Specifications
LED Color
Green
Forward Voltage
2.25V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
4.1mcd
Character Size
14.22mm
Product Range
HDSP-513x
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

