Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-5521Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K1135
Your Part Number
1,394 In Stock
1,120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $6.000 |
| 25+ | $5.690 |
| 50+ | $5.400 |
| 100+ | $5.090 |
| 250+ | $4.790 |
| 500+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-5521Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K1135
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity3.7mcd
No. of Digits / Alpha2
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-5521 is a 14.2mm LED Seven Segment Display designed for viewing distances up to 7m. The numeric device features a right hand decimal point. This is a common anode device and this display is ideal for most applications.
- Industry standard size
- Industry standard pinout
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Design flexibility
- Common anode
- Dual digits
- Right hand decimal point
- Categorized for luminous intensity
- High light output
- High peak current
- Excellent for long digit string multiplexing
Technical Specifications
LED Color
Red
Forward Voltage
2.1V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.7mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
