Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-7801Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43K7004
Your Part Number
668 In Stock
7,305 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $4.680 |
| 25+ | $4.490 |
| 50+ | $4.310 |
| 100+ | $4.110 |
| 250+ | $4.030 |
| 500+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-7801Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43K7004
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity6.8mcd
No. of Digits / Alpha1
Character Size7.6mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-7801 is a 7.6mm common anode right hand decimal 7-segment LED Display designed for viewing distances up to 3m. This device uses an industry standard size package and pin-out.
- Compact package
- Excellent character appearance
- Evenly lighted segments
- Mitred corners on segments
- Dark grey surface colour gives optimum contrast
- ±50° Viewing angle
- High light output
- Excellent for long digit string multiplexing
- Sunlight viewable AlGaAs
Applications
Imaging, Video & Vision, Portable Devices, Industrial
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
6.8mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
