Print Page
1,638 In Stock
6,003 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $3.220 |
| 25+ | $3.080 |
| 50+ | $2.940 |
| 100+ | $2.800 |
| 250+ | $2.750 |
| 500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-U211Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ5233
Product RangeHDSP-U2xx
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity5.39mcd
No. of Digits / Alpha1
Character Size8mm
Common ConnectionCommon Anode
Product RangeHDSP-U2xx
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
5.39mcd
Character Size
8mm
Product Range
HDSP-U2xx
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

