Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHEDM-5120#B02Copy
Newark Part No.15AN5166
Product RangeHEDM-512X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.700 |
| 5+ | $30.070 |
| 10+ | $28.420 |
| 25+ | $26.750 |
| 50+ | $24.940 |
| 100+ | $24.410 |
| 250+ | $23.620 |
Price for:Each
Minimum: 1
Multiple: 1
$31.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDM-5120#B02Copy
Newark Part No.15AN5166
Product RangeHEDM-512X Series
Pulses Per Revolution1000
Encoder Output-
Frequency200kHz
Encoder Mounting3mm Shaft
Rotational Life Cycles-
Product RangeHEDM-512X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pulses Per Revolution
1000
Frequency
200kHz
Rotational Life Cycles
-
SVHC
No SVHC (04-Feb-2026)
Encoder Output
-
Encoder Mounting
3mm Shaft
Product Range
HEDM-512X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
