Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-5140#A11Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58Y4782
Product RangeHEDS-5140 Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.940 |
| 5+ | $21.160 |
| 10+ | $20.510 |
| 25+ | $19.720 |
| 50+ | $19.170 |
| 100+ | $18.680 |
| 250+ | $18.300 |
Price for:Each
Minimum: 1
Multiple: 1
$22.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5140#A11Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58Y4782
Product RangeHEDS-5140 Series
Technical Datasheet
Pulses Per Revolution500
Rotational Speed Max30000rpm
Encoder Output-
Frequency100kHz
Encoder Mounting4mm Shaft
Rotational Life Cycles-
Product RangeHEDS-5140 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pulses Per Revolution
500
Encoder Output
-
Encoder Mounting
4mm Shaft
Product Range
HEDS-5140 Series
Rotational Speed Max
30000rpm
Frequency
100kHz
Rotational Life Cycles
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
