Print Page
HEDS-6140#B13
Code Wheel, HEDS-9040 Series Optical Encoder Modules, 8mm Shaft, 100kHz, 30000rpm, 1000PPR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-6140#B13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58Y4794
Product RangeHEDS-6140 Series
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.290 |
| 5+ | $58.180 |
| 10+ | $56.130 |
| 25+ | $53.530 |
| 50+ | $51.660 |
| 100+ | $49.750 |
| 250+ | $48.130 |
Price for:Each
Minimum: 1
Multiple: 1
$63.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-6140#B13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58Y4794
Product RangeHEDS-6140 Series
Technical Datasheet
Pulses Per Revolution1000
Rotational Speed Max30000rpm
Encoder Output-
Frequency100kHz
Encoder Mounting8mm Shaft
Rotational Life Cycles-
Product RangeHEDS-6140 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HEDS-6140#B13 is a 3-channel Code Wheel features 8mm shaft and 1000CPR (cycles/revolution) resolution. This code wheel gives an index output. Suitable for use with HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series encoder modules.
Technical Specifications
Pulses Per Revolution
1000
Encoder Output
-
Encoder Mounting
8mm Shaft
Product Range
HEDS-6140 Series
Rotational Speed Max
30000rpm
Frequency
100kHz
Rotational Life Cycles
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
