Print Page
HFBR-1404Z
Fiber Optic Transmitter, Miniature Link, SMA Port, 820 nm, 5 Mbaud, 2.7 km, 100 mA, 1.84 V, 3.8 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1404ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71K0258
Your Part Number
202 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.910 |
| 5+ | $30.530 |
| 10+ | $27.150 |
| 25+ | $26.520 |
| 50+ | $25.900 |
| 100+ | $25.270 |
| 250+ | $24.650 |
Price for:Each
Minimum: 1
Multiple: 1
$33.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1404ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71K0258
Technical Datasheet
Wavelength Typ820nm
Data Rate Max5Mbaud
Data Transmission Distance2.7km
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1404Z is an 820nm miniature link high performance Optical Transmitter with SMA port. It is designed to operate with the Avago Technologies HFBR-24x2Z and HFBR-24x6Z fiber optic receiver up to 160MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable.
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Data rate up to 160MBd
- Link distances up to 2.7km
- AlGaAs Emitters 100% burn-in ensures high reliability
- Auto-insertable and wave-solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Applications
Fibre Optics, Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2.7km
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
-
Data Rate Max
5Mbaud
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
SMA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
