Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1414PTZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58Y4812
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.660 |
| 5+ | $25.120 |
| 10+ | $21.580 |
| 25+ | $21.230 |
| 50+ | $20.890 |
| 100+ | $20.540 |
| 250+ | $20.190 |
Price for:Each
Minimum: 1
Multiple: 1
$28.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1414PTZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58Y4812
Technical Datasheet
Wavelength Typ820nm
Data Rate Max160Mbaud
Data Transmission Distance2.7km
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeST
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1414PTZ is an 820nm miniature link Optical Transmitter with threaded ST port. The device is designed to provide high performance fibre optic communication links for information systems and industrial applications with link distances up to several kilometres. It is paired with the Avago HFBR-24x6Z, the 125MHz analog receiver, data rates of up to 160MBd can be attained. The improved protection option P shows an increased ESD resistance to the pins. This integrated solution is realized by including a zener diode in parallel to the LED.
- Signal rates up to 160MBd
- Compatible with 50/125μm, 62.5/125μm, 100/140μm and 200μm plastic-clad silica (PCS) fibre
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2.7km
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
-
Data Rate Max
160Mbaud
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
