Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1505AZCopy
Newark Part No.74K5144
Technical Datasheet
Wavelength Typ650nm
Data Rate Max10Mbps
Data Transmission Distance200m
Forward Current If60mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HFBR-1505AZ is a Fiber Optic Transmitter and Receiver made of high strength, heat-resistant, chemically-resistant and flame-retardant plastic. The transmitter is easily identified by the light gray colored connector port. The fiber optic transceiver complies with SERCOS specifications for optical characteristics and connector style and has guaranteed performance up to 10MBd. It is suitable for use with the SERCOS, PROFIBUS and INTERBUS-S applications.
- Auto-insertable and wave solderable
- 650nm Wavelength technology
- UL94V-0 Flammability rating
Applications
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
200m
Forward Voltage
2.1V
Signal Rate Max
10Mbaud
Product Range
-
Data Rate Max
10Mbps
Forward Current If
60mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
SMA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
