Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1527ETZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58Y4815
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.850 |
| 10+ | $18.170 |
| 25+ | $17.350 |
| 50+ | $16.530 |
| 100+ | $15.710 |
| 250+ | $14.880 |
| 500+ | $14.590 |
Price for:Each
Minimum: 1
Multiple: 1
$22.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1527ETZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58Y4815
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance100m
Forward Current If60mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max125Mbaud
Fibre Optic Connector Type-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
Forward Voltage
2.1V
Signal Rate Max
125Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
60mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
