Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1531ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71K0269
Your Part Number
506 In Stock
637 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.070 |
| 10+ | $19.480 |
| 25+ | $18.680 |
| 50+ | $17.870 |
| 100+ | $17.070 |
| 250+ | $16.260 |
| 500+ | $15.930 |
Price for:Each
Minimum: 1
Multiple: 1
$24.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1531ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71K0269
Technical Datasheet
Wavelength Typ660nm
Data Rate Max115Kbps
Data Transmission Distance30m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr11V
Signal Rate Max5Mbaud
Fibre Optic Connector TypeVlink
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1531Z is a 5Mbaud high performance Versatile Link Fibre Optic Transmitter ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. This vertical mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
30m
Forward Voltage
1.67V
Signal Rate Max
5Mbaud
Product Range
-
Data Rate Max
115Kbps
Forward Current If
80mA
Reverse Voltage Vr
11V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
