Print Page
Image is for illustrative purposes only. Please refer to product description.

747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $6.560 |
| 40+ | $6.270 |
| 60+ | $6.100 |
| 100+ | $5.930 |
| 260+ | $5.650 |
| 500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RLS001ZCopy
Newark Part No.74K5126
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibers1Fibres
External Diameter2.2mm
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Jacket ColorBlack
Jacket MaterialPE
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-RLS001Z is a plastic Fiber Cable with standard attenuation and latching simplex connector. This simplex cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket.
- Compatible with Avago Versatile Link family of connectors and fiber optic components
- Reduction of lightning and voltage transient susceptibility
- High voltage isolation
- UL VW-1 Flame-retardant
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
1Fibres
Reel Length (Imperial)
3.28ft
Jacket Color
Black
Product Range
-
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
1m
Jacket Material
PE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
