Print Page
Image is for illustrative purposes only. Please refer to product description.

1,593 In Stock
460 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
| 10+ | $12.540 |
| 40+ | $11.370 |
| 60+ | $10.880 |
| 100+ | $10.280 |
| 260+ | $9.810 |
| 500+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$13.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS005ZCopy
Newark Part No.71K0249
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibers1Fibres
External Diameter2.2mm
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Jacket ColorBlack
Jacket MaterialPolyethylene (PE)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-RXXYYYZ series from Avago are standard attenuation plastic optical fibre cables. These cables are constructed from single step index fibre sheathed in a black polyethylene jacket. The duplex fibre consists of two simplex fibres joined with a zipcord web. The HFBR-RXXYYYZ series cable complies with UL VW-1 flame retardant specification (UL E89328). These are available in unconnected or connected options.
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- Operating temperature range from -40°C to 85°C
- Tensile force of 50N for single channel and 100N for dual channel
- Maximum external diameter is 2.27mm
- Available in wide range of reel lengths
- 0.27dB/m cable attenuation
Applications
Industrial, Automation & Process Control, Communications & Networking, Medical, Imaging, Video & Vision
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
1Fibres
Reel Length (Imperial)
16.4ft
Jacket Color
Black
Product Range
-
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
5m
Jacket Material
Polyethylene (PE)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
